
The Pulse T3021NL telecom transformer is designed for surface mount applications and features a 1:2 turns ratio. Its inductance is 40 microhenries, making it suitable for a variety of telecommunications applications. The transformer operates within a temperature range of -40°C to 85°C, and is packaged in a rail/Tube configuration with 40 units per package. It meets the requirements of the RoHS regulations and is not designed for radiation-hardened applications. The transformer measures 9.53mm in depth, 7.11mm in width, 12.83mm in length, and 6.22mm in height when seated.
Checking distributor stock and pricing after the page loads.
| Depth | 9.53mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 40uH |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 7.11mm |
| RoHS | Compliant |