
The T3021NLT is a surface mount transformer with a 1:2 turns ratio and 40uH inductance. It has a maximum seated height of 6.22mm and a length of 12.83mm. The transformer is packaged on a tape and reel with 600 units per package. It is designed for surface mount applications and features gull wing leads. The T3021NLT is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T3021NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 6.22mm |
| Inductance | 40uH |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T3021NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.