
The T3021T telecom transformer is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a height of 6.22mm, a length of 12.83mm, and a width of 9.53mm. The transformer is available in a 600-piece tape and reel packaging and is not RoHS compliant.
Pulse T3021T technical specifications.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T3021T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
