
The Pulse T3023 telecom transformer is designed for surface mount applications and features a 1:1 turns ratio. It operates within a temperature range of -40°C to 85°C and measures 6.22mm in height, 9.53mm in width, and 12.83mm in length. The transformer has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 40 units per package.
Pulse T3023 technical specifications.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T3023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
