
Telecom Transformer, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Depth | 9.53mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 40uH |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |