
This surface mount transformer has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It measures 6.99mm in height, 7.62mm in length, and 9.91mm in width. The transformer is packaged in a rail/Tube package with 70 units per package. It is not RoHS compliant.
Sign in to ask questions about the Pulse T3027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T3027 technical specifications.
| Height | 6.99mm |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.021164oz |
| Width | 9.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T3027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
