
The T3027NLT is a telecom transformer with a 1:1 turns ratio and 40uH inductance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is surface mountable and is available in quantities of 500. It is packaged in tape and reel format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Depth | 9.91mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 40uH |
| Lead/Base Style | Gull Wing |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 7mm |
| RoHS | Compliant |