
This telecom transformer is a surface mount device with a maximum operating temperature of 85°C and an isolation voltage of 1.5kV. It measures 6.35mm in height, 7.62mm in length, and 7mm in width. The transformer is available in quantities of 500 and is packaged in tape and reel. It is not RoHS compliant.
Pulse T3027T technical specifications.
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T3027T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
