
The T3029NL telecom transformer features a 1:1.155 turns ratio and 40uH inductance. It has a seated height of 6.35mm and measures 7.62mm in length and 7mm in width. The transformer is designed for surface mount applications and has a gull wing lead style. It is packaged in a rail/tube format with 70 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T3029NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 6.35mm |
| Inductance | 40uH |
| Lead/Base Style | Gull Wing |
| Length | 7.62mm |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1.155 |
| Width | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T3029NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.