
This surface mount transformer has a maximum operating temperature of 25°C and a minimum operating temperature of 0°C. It features an isolation voltage of 1.5kV and is suitable for telecom applications. The transformer is available in a package quantity of 60 and is terminated with SMD/SMT. It is not RoHS compliant.
Pulse T4033 technical specifications.
| Height | 13.46mm |
| Isolation Voltage | 1.5kV |
| Length | 17.65mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 13.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T4033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
