
This Pulse T5005 transformer features a turns ratio of 1:2.5 and is packaged in a surface mount SMD/SMT configuration. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is unshielded and is available in quantities of 20, packaged in rail/Tube. It is not RoHS compliant.
Sign in to ask questions about the Pulse T5005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T5005 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 18.29mm |
| Height | 14.73mm |
| Lead/Base Style | Gull Wing |
| Length | 24.13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Turns Ratio | 1:2.5 |
| Weight | 0.246918oz |
| Width | 18.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T5005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.