Pulse T5005NLT technical specifications.
| Height - Seated (Max) | 7.37mm |
| Inductance | 22mH |
| Lead/Base Style | Gull Wing |
| Length | 24.13mm |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2.5 |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T5005NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
