This surface mount transformer has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It measures 18.29mm in height and 7.37mm in width. The transformer is not RoHS compliant and is unshielded. It is available in a package quantity of 20 and is terminated with SMD/SMT technology.
Pulse T5006 technical specifications.
| Height | 18.29mm |
| Length | 24.13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 7.37mm |
| RoHS | Not Compliant |
No datasheet is available for this part.