
This telecom transformer is designed for surface mount applications and operates within a temperature range of 0 to 70°C. It measures 18.29mm in height, 24.13mm in length, and 7.37mm in width. The transformer is available in packages of 200 and is not RoHS compliant.
Pulse T5006T technical specifications.
| Height | 18.29mm |
| Length | 24.13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 7.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T5006T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
