
The Pulse T5007NLT is a surface mount transformer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a primary impedance of 2.4R and a secondary impedance of 4.2R. The transformer is RoHS compliant and has a shielding type of unshielded. It is available in a package quantity of 200, packaged in tape and reel. The transformer has a lead/base style of gull wing and a termination type of SMD/SMT.
Pulse T5007NLT technical specifications.
| Depth | 18.29mm |
| Height | 7.37mm |
| Height - Seated (Max) | 7.37mm |
| Inductance | 22mH |
| Isolation Voltage | 2kV |
| Lead/Base Style | Gull Wing |
| Length | 24.13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Primary Impedance | 2.4R |
| RoHS Compliant | Yes |
| Secondary Impedance | 4.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T5007NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
