Telecom Transformer 2(1:1.8) 2.4Ohm/2.4Ohm Prim. DCR 2.4Ohm/4.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1.8 |
| RoHS | Not CompliantNo |