Sign in to ask questions about the Pulse T5009T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T5009T technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1.8 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T5009T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.