
Pulse T5011NL technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 14.99mm |
| Inductance | 30mH |
| Lead/Base Style | PC Pin |
| Length | 29.08mm |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Turns Ratio | 1:1 |
| Width | 10.62mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T5011NL to view detailed technical specifications.
No datasheet is available for this part.