
This telecom transformer is a through hole component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a rail or tube with 15 units per package and weighs 0.282192 ounces. The transformer is unshielded and not RoHS compliant.
Pulse T5012 technical specifications.
| Height | 10.61mm |
| Length | 29.08mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Weight | 0.282192oz |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T5012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
