Sign in to ask questions about the Pulse T5012NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T5012NL technical specifications.
| Package/Case | Module |
| DC Resistance (DCR) | 3.2R |
| Depth | 10.62mm |
| Height | 14.99mm |
| Height - Seated (Max) | 14.99mm |
| Inductance | 30mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 29.08mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:2 |
| Width | 10.62mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T5012NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
