
This telecom transformer is a module type component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a package quantity of 15 units per package, which is packaged in a rail/tube format. The transformer has a primary impedance of 3.2 ohms and a secondary impedance of 5.4 ohms. It is a through-hole mounted component with a height of 14.99mm and a seated height of 14.99mm. The transformer has a length of 29.08mm and a width of 10.62mm, with a turns ratio of 1:2.
Sign in to ask questions about the Pulse T5015NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T5015NL technical specifications.
| Package/Case | Module |
| Height | 14.99mm |
| Height - Seated (Max) | 14.99mm |
| Inductance | 30mH |
| Lead/Base Style | PC Pin |
| Length | 29.08mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Primary Impedance | 3.2R |
| Secondary Impedance | 5.4R |
| Shielding | Unshielded |
| Termination | Radial |
| Turns Ratio | 1:2 |
| Width | 10.62mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T5015NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.