Telecom Transformer 1:2 1.3Ohm Prim. DCR 3Ohm Sec. DCR 8 Terminal Gull Wing SMD
Pulse T5033T technical specifications.
| Transformer Type | ISDN S-Interface Transformer |
| Turns Ratio | 1:2 |
| Maximum DCR Primary Side | 1.3Ohm |
| Maximum DCR Secondary Side | 3Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.