
This telecom transformer is a module type component with a seated height of 8.28mm and a length of 29.72mm. It has a turns ratio of 1:2.5 and an inductance of 30mH. The transformer is designed for surface mount applications and is RoHS compliant. It is available in a package quantity of 15 units.
Sign in to ask questions about the Pulse T5037NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T5037NL technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 8.28mm |
| Inductance | 30mH |
| Lead/Base Style | Gull Wing |
| Length | 29.72mm |
| Mount | Surface Mount |
| Package Quantity | 15 |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2.5 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T5037NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
