Pulse T5039NL technical specifications.
| Package/Case | Module |
| Height - Seated (Max) | 8.28mm |
| Inductance | 30mH |
| Lead/Base Style | Gull Wing |
| Length | 29.72mm |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Turns Ratio | 1:2.5 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T5039NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
