Sign in to ask questions about the Pulse T6003NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T6003NL technical specifications.
| Package/Case | Module |
| DC Resistance (DCR) | 55R |
| Depth | 17.65mm |
| Height | 12.32mm |
| Height - Seated (Max) | 12.32mm |
| Insertion Loss | 1.9dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 13.46mm |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Turns Ratio | 1:1 |
| Width | 13.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T6003NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
