
General purpose audio transformer with a 1:1 turns ratio. Features 55 Ohm primary and 70 Ohm secondary DC resistance. Offers 1.5kV isolation voltage and 20dB return loss. Surface mountable with gull wing termination, packaged on tape and reel. Dimensions: 13.46mm L x 13.46mm W x 12.32mm H. RoHS compliant.
Sign in to ask questions about the Pulse T6003NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T6003NLT technical specifications.
| DC Resistance (DCR) | 55R |
| Depth | 17.65mm |
| Height | 12.32mm |
| Height - Seated (Max) | 12.32mm |
| Insertion Loss | 1.9dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 13.46mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Impedance | 55R |
| Radiation Hardening | No |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 70R |
| Shielding | Unshielded |
| Termination | Gull Wing |
| Transformer Type | GENERAL PURPOSE |
| Turns Ratio | 1:1 |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T6003NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
