Pulse T6027 technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 60 |
| Primary Impedance | 600R |
| RoHS Compliant | No |
| Secondary Impedance | 2.4kR |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T6027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.