
The Pulse T6027NL is a 1:2 audio transformer with a seated height of 12.32mm and a length and width of 13.11mm. It features gull wing leads and is designed for surface mount applications. The transformer is packaged in a tray with 60 units per package and is compliant with RoHS regulations. It is not radiation hardened.
Sign in to ask questions about the Pulse T6027NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T6027NL technical specifications.
| Height - Seated (Max) | 12.32mm |
| Lead/Base Style | Gull Wing |
| Length | 13.11mm |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| Width | 13.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T6027NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
