
This general audio transformer features a 1:1 turns ratio and is designed for through hole mounting. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is packaged in a rail/tube configuration with 60 units per package and is compliant with RoHS regulations.
Pulse T6075NL technical specifications.
| Height - Seated (Max) | 6.35mm |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T6075NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
