Power Transformer 1CT:1CT 1500Vrms 6 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
Pulse T7002T technical specifications.
| Transformer Type | Digital Data Service and Switched 56 Line Interface Transformer |
| Turns Ratio | 1CT:1CT |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.