
Surface mount telecom signal filter featuring four functions. Offers 200mR DC resistance and a compact footprint with 11.43mm length and 9.14mm depth. Utilizes gull wing lead style for reliable connection. Packaged in tape and reel for efficient assembly. RoHS compliant.
Sign in to ask questions about the Pulse T8003NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T8003NLT technical specifications.
| DC Resistance (DCR) | 200mR |
| Depth | 9.14mm |
| Lead/Base Style | Gull Wing |
| Length | 11.43mm |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pulse T8003NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
