
The T8006NL is a 470uH common mode choke with a DC resistance of 600mR. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The choke is available in packaging quantities of 50 and is compliant with RoHS regulations.
Pulse T8006NL technical specifications.
| DC Resistance (DCR) | 600mR |
| Height | 0.31inch |
| Inductance | 470uH |
| Length | 0.36inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.34inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse T8006NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.