
The Pulse T8008NLT is a 16-line unshielded SMD filter with a DC resistance of 400mR. It operates over a temperature range of -40°C to 85°C. The filter is packaged in a tape and reel format with 250 units per package. It is RoHS compliant and suitable for use in telecom applications.
Sign in to ask questions about the Pulse T8008NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T8008NLT technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 400mR |
| Depth | 16.26mm |
| Height | 5.84mm |
| Inductance | 47uH |
| Length | 1.125inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 16 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Width | 16.26mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T8008NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
