This Pulse T8055 is a quad common mode choke with a minimum inductance of 5uH and a minimum attenuation of -15dB at 100MHz. It is designed for surface mount applications and has a maximum DC resistance of 0.25. The device operates between -40°C and 85°C. It is a passive component used for inductors, chokes, and coils, specifically for power and signal line applications.
Pulse T8055 technical specifications.
| Type | Data Line/Signal Line |
| Number of Lines | 4 |
| Configuration | Quad |
| Inductance | 5u(Min)H |
| Attenuation | -15dB(Min)@100MHz |
| Max DC Resistance | 0.25Ohm |
| Mounting | Surface Mount |
| Product Length | 7.37mm |
| Product Depth | 6.1mm |
| Height | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.