Common Mode Chokes Quad 5uH -15dB 0.25Ohm DCR SMD T/R
Pulse T8055NLT technical specifications.
| Type | Data Line/Signal Line |
| Number of Lines | 4 |
| Configuration | Quad |
| Inductance | 5u(Min)H |
| Attenuation | -15dB(Min)@100MHz |
| Max DC Resistance | 0.25Ohm |
| Mounting | Surface Mount |
| Product Length | 7.37mm |
| Product Depth | 6.1mm |
| Height | 3.81mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.