Pulse T8112NLT technical specifications.
| Current | 700mA |
| DC Resistance (DCR) | 300mR |
| Height | 0.161inch |
| Inductance | 1mH |
| Length | 0.35inch |
| Max DC Current | 700mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T8112NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.