
The T8113NLT is a 500mA common mode choke with a 2-line configuration, suitable for operating temperatures between -40°C and 85°C. It is designed for surface mount applications and features a 50% tolerance. The choke has a maximum DC current rating of 500mA and a DC resistance of 400mR. It is available in a tape and reel packaging format with 1600 units per package.
Pulse T8113NLT technical specifications.
| Current | 500mA |
| DC Resistance (DCR) | 400mR |
| Height | 0.161inch |
| Inductance | 2.2mH |
| Length | 0.35inch |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T8113NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
