Pulse T8114NL technical specifications.
| Current | 400mA |
| DC Resistance (DCR) | 700mR |
| Description | TELECOM TRANSFORMER |
| Height | 0.161inch |
| Inductance | 4.7mH |
| Lead/Base Style | Gull Wing |
| Length | 0.35inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Lines | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Width | 0.248inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse T8114NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.