Common Mode Chokes Dual 470uH 0.7A 0.3Ohm DCR SMD T/R
Pulse T8116T technical specifications.
| Inductance | 200uH |
| Length | 6.3mm |
| Max DC Current | 700mA |
| Mount | Wire |
| Package Quantity | 1600 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Width | 3.9mm |
| RoHS | Not Compliant |
No datasheet is available for this part.