
The Pulse T9021 telecom transformer is designed for surface mount applications and features a 1:2.42 turns ratio. It has an inductance of 0.6 microhenries and can withstand an isolation voltage of 1.5 kilovolts. This transformer operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius and is packaged in a rail/tube configuration. The package quantity is 15 units and the transformer weighs 0.17637 ounces. It measures 16.26 millimeters in depth, 7.24 millimeters in height, 28.58 millimeters in length, and 16.26 millimeters in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse T9021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 16.26mm |
| Height | 7.24mm |
| Inductance | 0.6uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2.42 |
| Weight | 0.17637oz |
| Width | 16.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse T9021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.