
This Pulse T9021NL is a general purpose transformer with a turns ratio of 1:2.42 and an inductance of 600uH. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The transformer is available in bulk packaging with 15 units per package. It has a seated height of 7.24mm and measures 12.32mm in width, 28.58mm in length, and 16.26mm in depth.
Sign in to ask questions about the Pulse T9021NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T9021NL technical specifications.
| Depth | 16.26mm |
| Height - Seated (Max) | 7.24mm |
| Inductance | 600uH |
| Lead/Base Style | Gull Wing |
| Length | 28.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Turns Ratio | 1:2.42 |
| Width | 12.32mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse T9021NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
