
The Pulse T9030 surface mount transformer is designed for use in surface mount applications and features a 1:2 turns ratio. It operates within a temperature range of -40°C to 85°C and has a maximum isolation voltage of 1.5 kilovolts. The transformer is packaged in a tape and reel format, with 15 units per package, and measures 31.88mm in length, 21.64mm in width, and 18.08mm in height.
Sign in to ask questions about the Pulse T9030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse T9030 technical specifications.
| Depth | 21.64mm |
| Height | 18.08mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 31.88mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Weight | 0.32452oz |
| Width | 21.64mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse T9030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
