IC Transceiver 1/1 Module
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| RoHS Compliant | No |
| Supply Current | 95mA |
| RoHS | Not Compliant |