
The TX1088NLT is a surface mount transformer with a primary impedance of 1R. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is designed for surface mount applications and has a height of 6.22mm, length of 12.83mm, and width of 7.11mm. It is not RoHS compliant and has a package quantity of 600. The TX1088NLT is suitable for use in telecom applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse TX1088NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Primary Impedance | 1R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse TX1088NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
