
The TX1089NLT is a telecom transformer with a 1:1 turns ratio and a primary impedance of 700mR. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is designed for surface mount applications and is packaged in a tape and reel format. It is compliant with ROHS regulations and has a lead/base style of gull wing.
Sign in to ask questions about the Pulse TX1089NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse TX1089NLT technical specifications.
| Depth | 9.53mm |
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1089NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
