
The Pulse Telecom Transformer TX1099NLT is a 1:1 turns ratio transformer with a primary impedance of 1 ohm. It is designed for surface mount applications and features a gull wing lead style. This transformer meets the requirements of the ROHS regulations and is available in a tape and reel packaging format with 600 pieces per package. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The transformer measures 6.22 millimeters in height, 7.11 millimeters in width, and 12.83 millimeters in length.
Sign in to ask questions about the Pulse TX1099NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse TX1099NLT technical specifications.
| Height | 6.22mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1099NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
