
This surface mount transformer features a primary impedance of 1R and operates within a temperature range of -40°C to 85°C. It has a height of 6.22mm, length of 12.83mm, and width of 7.11mm. The transformer is not RoHS compliant and has an isolation voltage of 1.5kV. It is available in a quantity of 600 pieces and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Height | 6.22mm |
| Isolation Voltage | 1.5kV |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Primary Impedance | 1R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Not Compliant |