
The TX1188NLT is a telecom transformer with a 1:2 turns ratio, suitable for operation up to 85°C. It is designed for surface mount applications and is compliant with ROHS regulations. The transformer has a primary impedance of 700mR and a return loss of 11dB. It is available in tape and reel packaging with 600 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse TX1188NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 9.53mm |
| Height | 6.22mm |
| Height - Seated (Max) | 6.22mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Primary Impedance | 700mR |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1188NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
