The TX1192 is a telecom transformer with a turns ratio of 1:2.42. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is designed for surface mount applications and is available in bulk packaging with 25 units per package. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse TX1192 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse TX1192 technical specifications.
| Height | 5.51mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2.42 |
| Width | 12.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse TX1192 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.