
The TX1193NLT is a telecom transformer with a 1:2 turns ratio, packaged in a module format. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer has a DC resistance of 800mR and a return loss of 11dB. It is RoHS compliant and available in quantities of 300 per reel. The transformer is designed for surface mount applications with gull wing leads and a length of 17.53mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse TX1193NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| DC Resistance (DCR) | 800mR |
| Depth | 16mm |
| Lead/Base Style | Gull Wing |
| Length | 17.53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for Pulse TX1193NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
